+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52595

Circuit breaker; 63A; Poles: 3; for DIN rail mounting; Charact: C


Manufacturer: QOLTEC

Manufacturer part number:
52595
TME Symbol:
QOLTEC-52595

Specification

Manufacturer
QOLTEC
Type of protection
circuit breaker
Current rating
63A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
IP rating
IP20
Mechanical durability
10000 cycles
Electrical life
4000 cycles
Operating temperature
-10...85°C
Gross weight269.5 g
Certificates
EAN code5901878525952
See other products in this category: Circuit Breakers QOLTEC,
*
52595
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 5 pcs - 4.49 USDGross price for quantities from 5 pcs - 4.49 USD
Net price for quantities from 10 pcs - 4.16 USDGross price for quantities from 10 pcs - 4.16 USD