+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52605

Circuit breaker; 40A; Poles: 1; for DIN rail mounting; Charact: B


Manufacturer: QOLTEC

Manufacturer part number:
52605
TME Symbol:
QOLTEC-52605

Specification

Manufacturer
QOLTEC
Type of protection
circuit breaker
Current rating
40A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
IP rating
IP20
Mechanical durability
10000 cycles
Electrical life
4000 cycles
Operating temperature
-10...85°C
Gross weight91.59 g
Certificates
EAN code5901878526058
See other products in this category: Circuit Breakers QOLTEC,
*
52605
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 5 pcs - 2.05 USDGross price for quantities from 5 pcs - 2.05 USD
Net price for quantities from 25 pcs - 1.91 USDGross price for quantities from 25 pcs - 1.91 USD