+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52666

Charger: microprocessor-based; AGM,GEL,acid-lead,Li-FePO4; 15A

NEW

Manufacturer: QOLTEC

Manufacturer part number:
52666
TME Symbol:
QOLTEC-52666

Specification

Manufacturer
QOLTEC
Type of charger
microprocessor-based
Kind of rechargeable battery
acid-lead, AGM, GEL, Li-FePO4
Max. charging current
15A
Input voltage
220...240V AC
Output voltage
12V DC
Protection
against reverse polarity, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Kind of output connector
crocodile clip
Efficiency
85%
Application
rechargeable battery 12V
Operating temperature
-30...50°C
Tester features
  • active cooling
  • LCD built-in
Additional functions
  • battery repair mode
  • power supply
Gross weight650 g
Certificates
EAN code5901878526669
See other products in this category: Chargers QOLTEC,
*
52666
0 in TME stock
Net price for quantities from 1 pcs - 28.62 USDGross price for quantities from 1 pcs - 28.62 USD
Net price for quantities from 3 pcs - 26.72 USDGross price for quantities from 3 pcs - 26.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.