+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52713

Touch switch; plaster embedded; 200÷240VAC; 0÷40°C; 433.92MHz

NEW

Manufacturer: QOLTEC

Manufacturer part number:
52713
TME Symbol:
QOLTEC-52713

Specification

Manufacturer
QOLTEC
Type of automation module
touch switch
Mounting
plaster embedded
Operating temperature
0...40°C
Dimensions
30x85x85mm
Frequency
433.92MHz
Number of buttons
3
Colour
black
Output current
10A
Kind of module
wireless
Software
Tuya SMART, Tuya SmartLife
Enclosure material
plastic, tempered glass
WiFi
2,4GHz
Supply voltage
  • 200...240V AC
Additional functions
  • Amazon Alexa
  • Google Assistant
  • timer
Gross weight120 g
Certificates
EAN code5901878527130
See other products in this category: Building Automation QOLTEC,
*
52713
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.94 USDGross price for quantities from 1 pcs - 10.94 USD
Net price for quantities from 5 pcs - 10.55 USDGross price for quantities from 5 pcs - 10.55 USD
Net price for quantities from 25 pcs - 10.16 USDGross price for quantities from 25 pcs - 10.16 USD