+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52721

EMobility: charger; 1x0.5mm2,5x2.5mm2; 230VAC; 7kW; IP65; 5m; 32A

Manufacturer: QOLTEC

Manufacturer part number:
52721
TME Symbol:
QOLTEC-52721

Specification

Manufacturer
QOLTEC
Type of eMobility
charger
Cable structure
1x0.5mm2+5x2.5mm2
Rated voltage
230V AC
Power
7kW
IP rating
IP65
Version
single-phase, wallbox
Application
charging electric cars
Cable length
5m
Max. operating current
32A
Insulation colour
black
Protection
anti-overvoltage OVP, leakage current, overheating OTP, short circuit protection SCP, undervoltage UVP
Conform to the norm
IEC 62196-2
Tester features
LCD built-in
Wire insulation material
TPU
Kind of display used
LCD
Operating temperature
-30...50°C
Cable/adapter structure
  • IEC 60309 3P+N+PE plug
  • Type 2
Core section
  • 0.5mm2
  • 2.5mm2
Gross weight3.6403 kg
Certificates
EAN code5901878527215
See other products in this category: Cars and Trailers Cables QOLTEC,
*
52721
1 in TME stock
Net price for quantities from 1 pcs - 199.44 USDGross price for quantities from 1 pcs - 199.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.