+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53663

Converter: DC/DC; 12VDC,24VDC; 1.04kW; Indication: LCD display


Manufacturer: QOLTEC

Manufacturer part number:
53663
TME Symbol:
QOLTEC-53663

Specification

Manufacturer
QOLTEC
Type of converter
DC/DC
Application
photovoltaics
Output voltage
12V DC, 24V DC
Protection
overcharging protection, overheating OTP, short circuit protection SCP
Power
1.04kW
Indication
LCD display
Interface
Bluetooth
Kind of rechargeable battery
AGM, GEL, Li-FePO4
Current rating
40A
Caution!
  • without rechargeable batteries
Gross weight1.359 kg
Certificates
EAN code5901878536637
See other products in this category: Photovoltaic Modules QOLTEC,
*
53663
0 in TME stock
Net price for quantities from 1 pcs - 95.40 USDGross price for quantities from 1 pcs - 95.40 USD
Net price for quantities from 3 pcs - 86.46 USDGross price for quantities from 3 pcs - 86.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.