+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of converter | DC/DC | |
Application | photovoltaics | |
Output voltage | 12V DC, 24V DC | |
Protection | overcharging protection, overheating OTP, short circuit protection SCP | |
Power | 1.3kW | |
Indication | LCD display | |
Interface | Bluetooth | |
Kind of rechargeable battery | AGM, GEL, Li-FePO4 | |
Current rating | 50A |