+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53670

Charging regulator; 80A; -20÷55°C; 12/24/36V; IP30; 115x210x285mm

NEW

Manufacturer: QOLTEC

Manufacturer part number:
53670
TME Symbol:
QOLTEC-53670

Specification

Manufacturer
QOLTEC
Type of power supply device
charging regulator
Application
photovoltaics
Max. charging current
80A
Operating temperature
-20...55°C
Protection
anti-overload OCP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Rechargeable battery voltage
12 / 24 / 36V
IP rating
IP30
Power
1040/2080/3102W
Version
with temperature sensor
Dimensions
115x210x285mm
Tester features
  • control this charger by Bluetooth ANDROID
  • digital display
Gross weight2.82 kg
Certificates
EAN code5901878536705
See other products in this category: Photovoltaic Modules QOLTEC,
*
53670
0 in TME stock
Net price for quantities from 1 pcs - 139.47 USDGross price for quantities from 1 pcs - 139.47 USD
Net price for quantities from 3 pcs - 130.17 USDGross price for quantities from 3 pcs - 130.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.