+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53852

Wire; H1Z2Z2-K; stranded; Cu; 6mm2; LSZH; red; 1.5kV; 100m; CPR: Eca


Manufacturer: QOLTEC

Manufacturer part number:
53852
TME Symbol:
QOLTEC-53852

Specification

Manufacturer
QOLTEC
Type of wire
photovoltaic
Kind of cable
H1Z2Z2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
6mm2
Wire insulation material
LSZH
Insulation colour
red
Rated voltage
1.5kV
Package contents
100m
CPR standard
Eca
Cable application
photovoltaics
Cable structure
1x6mm2
Kind of material
halogen free
Operating temperature
-40...90°C
Trade name
single core cable
Gross weight7.7681 kg
Certificates
EAN code5901878538525
See other products in this category: Single Core Cable - Strand QOLTEC,
*
53852
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 138.74 USDGross price for quantities from 1 pcs - 138.74 USD
Net price for quantities from 3 pcs - 129.49 USDGross price for quantities from 3 pcs - 129.49 USD
Net price for quantities from 5 pcs - 120.24 USDGross price for quantities from 5 pcs - 120.24 USD