+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of converter | DC/AC | |
Application | photovoltaics | |
Protection | anti-overload OLP, overcharging protection, overheating OTP | |
Rechargeable battery voltage | 12V | |
Output power peak | 1.5kW | |
Efficiency | 94% | |
Version | MPPT, single-phase | |
Maximum current | 100A | |
Technology | Off-Grid | |
Interface | RS232 | |
Connection | RJ45 |