+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53864

Converter: DC/AC; Features: active cooling,pure sinusoid; 24V


Manufacturer: QOLTEC

Manufacturer part number:
53864
TME Symbol:
QOLTEC-53864

Specification

Manufacturer
QOLTEC
Type of converter
DC/AC
Application
photovoltaics
Protection
anti-overload OLP, overcharging protection, overheating OTP
Rechargeable battery voltage
24V
Output power peak
3.5kW
Efficiency
94%
Version
MPPT, single-phase
Maximum current
100A
Technology
Off-Grid
Interface
RS232
Connection
RJ45
Converter features
  • active cooling
  • pure sinusoid
Gross weight4.35 kg
Certificates
EAN code5901878538648

WATCH VIDEO

See other products in this category: Photovoltaic Modules QOLTEC,
*
53864
0 in TME stock
Net price for quantities from 1 pcs - 287.72 USDGross price for quantities from 1 pcs - 287.72 USD
Net price for quantities from 3 pcs - 267.04 USDGross price for quantities from 3 pcs - 267.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.