+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53867

Converter: DC/AC; 4kW; 99%; MPPT; 20A


Manufacturer: QOLTEC

Manufacturer part number:
53867
TME Symbol:
QOLTEC-53867

Specification

Manufacturer
QOLTEC
Type of converter
DC/AC
Application
for an electric boiler, photovoltaics
Protection
anti-overload OLP, overcharging protection, overheating OTP
Output power peak
4kW
Efficiency
99%
Version
MPPT
Maximum current
20A
Additional functions
  • temperature controlling
  • temperature sensor
  • WiFi
Gross weight2.7 kg
Certificates
EAN code5901878538679

WATCH VIDEO

See other products in this category: Photovoltaic Modules QOLTEC,
*
53867
0 in TME stock
Net price for quantities from 1 pcs - 377.14 USDGross price for quantities from 1 pcs - 377.14 USD
Net price for quantities from 3 pcs - 345.71 USDGross price for quantities from 3 pcs - 345.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.