+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53871

Converter: DC/AC; Features: active cooling,pure sinusoid; 48V


Manufacturer: QOLTEC

Manufacturer part number:
53871
TME Symbol:
QOLTEC-53871

Specification

Manufacturer
QOLTEC
Type of converter
DC/AC
Application
photovoltaics
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP
Rechargeable battery voltage
48V
Output power peak
5.5kW
Efficiency
95%
Version
MPPT, single-phase
Maximum current
100A
Technology
BMS, Off-Grid
Converter features
  • active cooling
  • pure sinusoid
Caution!
  • without rechargeable batteries
Interface
  • RS232
  • RS485
Gross weight8.2 kg
Certificates
EAN code5901878538716

WATCH VIDEO

See other products in this category: Photovoltaic Modules QOLTEC,
*
53871
0 in TME stock
Net price for quantities from 1 pcs - 460.97 USDGross price for quantities from 1 pcs - 460.97 USD
Net price for quantities from 3 pcs - 443.90 USDGross price for quantities from 3 pcs - 443.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.