+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53872

Converter: DC/AC; 160÷350VDC; Features: passive cooling; IP33; 4kW


Manufacturer: QOLTEC

Manufacturer part number:
53872
TME Symbol:
QOLTEC-53872

Specification

Manufacturer
QOLTEC
Type of converter
DC/AC
Application
for an electric boiler, for the radiator, heating element, photovoltaics
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP
Converter features
passive cooling
Additional functions
bypass
IP rating
IP33
Output power peak
4kW
Manufacturer series
ECO Solar
Version
MPPT
Supply voltage
  • 160...350V DC
Gross weight2.7896 kg
Certificates
EAN code5901878538723

WATCH VIDEO

See other products in this category: Photovoltaic Modules QOLTEC,
See other products from this series.:
*
53872
2 in TME stock
Net price for quantities from 1 pcs - 236.24 USDGross price for quantities from 1 pcs - 236.24 USD
Net price for quantities from 3 pcs - 219.31 USDGross price for quantities from 3 pcs - 219.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.