+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53874

Converter: DC/AC; 230VAC; Features: pure sinusoid; 4kW; MPPT; 120A


Manufacturer: QOLTEC

Manufacturer part number:
53874
TME Symbol:
QOLTEC-53874

Specification

Manufacturer
QOLTEC
Type of converter
DC/AC
Application
photovoltaics
Output voltage
230V AC
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Converter features
pure sinusoid
Power
4kW
Version
MPPT
Maximum current
120A
Indication
LCD display
Technology
Off-Grid
Charging voltage
24V
Caution!
  • without rechargeable batteries
Gross weight10.6264 kg
Certificates

WATCH VIDEO

See other products in this category: Photovoltaic Modules QOLTEC,
*
53874
1 in TME stock
Net price for quantities from 1 pcs - 408.70 USDGross price for quantities from 1 pcs - 408.70 USD
Net price for quantities from 3 pcs - 379.51 USDGross price for quantities from 3 pcs - 379.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.