+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53876

Converter: DC/AC; 230VAC; Features: pure sinusoid; P: 2.4kW; MPPT


Manufacturer: QOLTEC

Manufacturer part number:
53876
TME Symbol:
QOLTEC-53876

Specification

Manufacturer
QOLTEC
Type of converter
DC/AC
Application
photovoltaics
Output voltage
230V AC
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Converter features
pure sinusoid
Power
2.4kW
Output power peak
6kW
Version
MPPT
Maximum current
80A
Indication
LCD display
Technology
Off-Grid
Charging voltage
24V
Caution!
  • without rechargeable batteries
Gross weight6.0273 kg
Certificates

WATCH VIDEO

See other products in this category: Photovoltaic Modules QOLTEC,
*
53876
4 in TME stock
Net price for quantities from 1 pcs - 203.83 USDGross price for quantities from 1 pcs - 203.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts