+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53949

Power supply: UPS; 12kW; 15kVA; 380V; industrial; 405x815x665mm


Manufacturer: QOLTEC

Manufacturer part number:
53949
TME Symbol:
QOLTEC-53949

Specification

Manufacturer
QOLTEC
Type of power supply
UPS
Power
12kW
Power
15kVA
Output voltage
380V
Connection
D-Sub 9pin female, EPO, RJ45 socket x2
Version
industrial
Body dimensions
405x815x665mm
Protection
anti-overload OPP, short circuit protection SCP
PC accessories application
Industrial and motor machinery
Output voltage frequency
50...60Hz
Rechargeable battery voltage
12V
Number of rechargeable batteries
0
Frequency
50Hz
Topology
On-Line
Supply voltage
  • 285...475V
Interface
  • RS232
  • RS485
Power supply unit features
  • acoustic-LED signalling
  • pure sinusoid
  • three-phase
Gross weight145 kg
Certificates
EAN code5901878539492

WATCH VIDEO

See other products in this category: Computer Power Supply Units and UPSs QOLTEC,
*
53949
0 in TME stock
Net price for quantities from 1 pcs - 2 876.47 USDGross price for quantities from 1 pcs - 2 876.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible