+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53963

Module: WiFi; 5÷12VDC; Interface: RS232,RS485


Manufacturer: QOLTEC

Manufacturer part number:
53963
TME Symbol:
QOLTEC-53963

Specification

Manufacturer
QOLTEC
Type of communications module
WiFi
Application
solar inverter
Supply voltage
  • 5...12V DC
Interface
  • RS232
  • RS485
Gross weight158.33 g
Certificates
EAN code5901878539638

WATCH VIDEO

See other products in this category: Photovoltaic Modules QOLTEC,
*
53963
2 in TME stock
Net price for quantities from 1 pcs - 62.16 USDGross price for quantities from 1 pcs - 62.16 USD
Net price for quantities from 3 pcs - 57.72 USDGross price for quantities from 3 pcs - 57.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.