+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54014

Fiber patch cord; LC/UPC,both sides; 1m; 9/125um; LSZH; blue


Manufacturer: QOLTEC

Manufacturer part number:
54014
TME Symbol:
QOLTEC-54014

Specification

Manufacturer
QOLTEC
Type of connection cable
fiber patch cord
Version
duplex, single mode (SM)
Cable length
1m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
blue
Insulation colour
yellow
Kind of fiber
SMF G652D
Cable external diameter
3mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • LC/UPC
Cable application
  • CATV
  • data transmission
  • LAN
Gross weight28.9 g
Certificates
EAN code5901878540146

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails QOLTEC,
*
54014
8 in TME stock
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 3 pcs - 4.15 USDGross price for quantities from 3 pcs - 4.15 USD
Net price for quantities from 5 pcs - 3.73 USDGross price for quantities from 5 pcs - 3.73 USD
Net price for quantities from 10 pcs - 3.27 USDGross price for quantities from 10 pcs - 3.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.