+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54191

Attenuator; SC/UPC,both sides,female; blue; 5dB


Manufacturer: QOLTEC

Manufacturer part number:
54191
TME Symbol:
QOLTEC-54191

Specification

Manufacturer
QOLTEC
Type of transition
attenuator
Version
single mode (SM)
Connector colour
blue
Damping coefficient
5dB
Cable/adapter structure
  • both sides
  • female
  • SC/UPC
Gross weight5 g
Certificates
EAN code5901878541914
See other products in this category: Fibre Optic Patchcords and Pigtails QOLTEC,
*
54191
0 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.10 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.