+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54201

Splitter; 1.5m; Wire dia: 0.9mm; Input: fiber x1; Out: fiber x4


Manufacturer: QOLTEC

Manufacturer part number:
54201
TME Symbol:
QOLTEC-54201

Specification

Manufacturer
QOLTEC
Type of transition
splitter
Version
single mode (SM)
Cable length
1.5m
Wire diameter
0.9mm
Kind of input connector
fiber x1
Kind of output connector
fiber x4
Kind of fiber
SMF G657A
Operating temperature
-40...85°C
Gross weight63 g
Certificates
EAN code5901878542010

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails QOLTEC,
*
54201
1 in TME stock
Net price for quantities from 1 pcs - 8.41 USDGross price for quantities from 1 pcs - 8.41 USD
Net price for quantities from 3 pcs - 7.57 USDGross price for quantities from 3 pcs - 7.57 USD
Net price for quantities from 5 pcs - 6.73 USDGross price for quantities from 5 pcs - 6.73 USD
Net price for quantities from 10 pcs - 5.89 USDGross price for quantities from 10 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts