+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54230

Tension clamp; Øbundle : 8÷11mm; Shearing force: 10kN; Force: 3kN


Manufacturer: QOLTEC

Manufacturer part number:
54230
TME Symbol:
QOLTEC-54230

Specification

Manufacturer
QOLTEC
Type of cable accessories
tension clamp
Bundle diameter
8...11mm
Cable accessories application
Cable P-clips, fixing the cable path
Shearing force
10kN
Force
3kN
Gross weight358 g
Certificates
See other products in this category: Cable Holders QOLTEC,
*
54230
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 3.34 USD
Net price for quantities from 3 pcs - 3.12 USDGross price for quantities from 3 pcs - 3.12 USD