+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54231

Tension clamp; Øbundle : 11÷14mm; Shearing force: 15kN; Force: 5kN


Manufacturer: QOLTEC

Manufacturer part number:
54231
TME Symbol:
QOLTEC-54231

Specification

Manufacturer
QOLTEC
Type of cable accessories
tension clamp
Bundle diameter
11...14mm
Cable accessories application
Cable P-clips, fixing the cable path
Shearing force
15kN
Force
5kN
Gross weight359 g
Certificates
See other products in this category: Cable Holders QOLTEC,
*
54231
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 3 pcs - 3.15 USDGross price for quantities from 3 pcs - 3.15 USD