+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54239

Tension clamp; Øbundle : 7mm; 3kN


Manufacturer: QOLTEC

Manufacturer part number:
54239
TME Symbol:
QOLTEC-54239

Specification

Manufacturer
QOLTEC
Type of cable accessories
tension clamp
Bundle diameter
7mm
Cable accessories application
Cable P-clips, fixing the cable path
Shearing force
3kN
Gross weight150 g
Certificates
See other products in this category: Cable Holders QOLTEC,
*
54239
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 3 pcs - 2.16 USDGross price for quantities from 3 pcs - 2.16 USD