+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of network accessories | patch panel | |
Version | RACK | |
Colour | black | |
Connection | RJ45 socket x12 | |
Number of ports | 12 | |
Kit contents | assembling set | |
Body dimensions | 485x45x50mm | |
Useful height (U) | 1U |