+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54479

Patch panel; RACK; black; RJ45 socket x24; Number of ports: 24

Manufacturer: QOLTEC

Manufacturer part number:
54479
TME Symbol:
QOLTEC-54479

Specification

Manufacturer
QOLTEC
Type of network accessories
patch panel
Version
RACK
Colour
black
Connection
RJ45 socket x24
Number of ports
24
Kit contents
assembling set
Body dimensions
485x45x100mm
Gross weight616.5 g
Certificates
EAN code5901878544793
See other products in this category: Computer Accessories - Others QOLTEC,
*
54479
2 in TME stock
Net price for quantities from 1 pcs - 15.03 USDGross price for quantities from 1 pcs - 15.03 USD
Net price for quantities from 3 pcs - 13.37 USDGross price for quantities from 3 pcs - 13.37 USD
Net price for quantities from 5 pcs - 11.70 USDGross price for quantities from 5 pcs - 11.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.