+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of enclosure | rack cabinet | |
Standard | 19" | |
Useful height (U) | 15U | |
Width | 0.6m | |
Height | 855mm | |
Depth | 600mm | |
Body colour | black | |
Kit contents | metal door with glass window | |
Mounting | free-standing | |
Related items | QOLTEC-54473, QOLTEC-54476, QOLTEC-54503, QOLTEC-54504, QOLTEC-54507, QOLTEC-54508, QOLTEC-54509, QOLTEC-54510, QOLTEC-54511, QOLTEC-54512, QOLTEC-54513, QOLTEC-54514, QOLTEC-54515, QOLTEC-54516, QOLTEC-54517 | |
Cover colour | transparent |