+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54519

Enclosure: rack cabinet; Standard: 19"; 15U; W: 600mm; H: 855mm


Manufacturer: QOLTEC

Manufacturer part number:
54519
TME Symbol:
QOLTEC-54519

Specification

Manufacturer
QOLTEC
Type of enclosure
rack cabinet
Standard
19"
Useful height (U)
15U
Width
0.6m
Height
855mm
Depth
600mm
Body colour
black
Kit contents
perforated doors
Mounting
free-standing
Related items
QOLTEC-54473, QOLTEC-54476, QOLTEC-54503, QOLTEC-54504, QOLTEC-54507, QOLTEC-54508, QOLTEC-54509, QOLTEC-54510, QOLTEC-54511, QOLTEC-54512, QOLTEC-54513, QOLTEC-54514, QOLTEC-54515, QOLTEC-54516, QOLTEC-54517
Cover colour
black
Gross weight42.05 kg
Certificates
See other products in this category: 19inch Enclosures QOLTEC,
*
54519
2 in TME stock
Net price for quantities from 1 pcs - 251.90 USDGross price for quantities from 1 pcs - 251.90 USD
Net price for quantities from 3 pcs - 235.11 USDGross price for quantities from 3 pcs - 235.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Air delivery is not possible