+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54564

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; stranded; CCA; 15m


Manufacturer: QOLTEC

Manufacturer part number:
54564
TME Symbol:
QOLTEC-54564

Specification

Manufacturer
QOLTEC
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Version
connection 1:1
Core structure
stranded
Kind of core
CCA
Shield structure
unshielded
Cable length
15m
Wire insulation material
PVC
Insulation colour
black
Core diameter
23AWG
Contact plating
gold-plated
Cable structure
4x2x23AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight399.7 g
Certificates
EAN code5901878545646
See other products in this category: RJ45 Cables and Adapters QOLTEC,
*
54564
3 in TME stock
Net price for quantities from 1 pcs - 5.89 USDGross price for quantities from 1 pcs - 5.89 USD
Net price for quantities from 5 pcs - 4.82 USDGross price for quantities from 5 pcs - 4.82 USD
Net price for quantities from 10 pcs - 4.29 USDGross price for quantities from 10 pcs - 4.29 USD
Net price for quantities from 20 pcs - 3.75 USDGross price for quantities from 20 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.