+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of connection cable | mains | |
Kind of cable | HD5VV-F | |
Cable structure | 3G1mm2 | |
Wire insulation material | PVC | |
Cable length | 1.8m | |
Version | with earthing | |
Insulation colour | black | |
Number of cores | 3 | |
Core section | 1mm2 | |
Rated voltage | 0.23kV | |
Kind of core | Cu | |
Connector variant | Schuko |