+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54606

Cable; HD5VV-F; 3G1.5mm2; CEE 7/7 (E/F) plug,cables; PVC; 3m; 230V


Manufacturer: QOLTEC

Manufacturer part number:
54606
TME Symbol:
QOLTEC-54606

Specification

Manufacturer
QOLTEC
Type of connection cable
mains
Kind of cable
HD5VV-F
Cable structure
3G1.5mm2
Wire insulation material
PVC
Cable length
3m
Version
with earthing
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Kind of core
Cu
Connector variant
Schuko
Cable/adapter structure
  • cables
  • CEE 7/7 (E/F) plug
Gross weight356.3 g
Certificates
EAN code5901878546063
See other products in this category: Universal and Computer Power Cords QOLTEC,
*
54606
9 in TME stock
Net price for quantities from 1 pcs - 10.60 USDGross price for quantities from 1 pcs - 10.60 USD
Net price for quantities from 5 pcs - 9.16 USDGross price for quantities from 5 pcs - 9.16 USD
Net price for quantities from 10 pcs - 8.19 USDGross price for quantities from 10 pcs - 8.19 USD
Net price for quantities from 25 pcs - 7.23 USDGross price for quantities from 25 pcs - 7.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.