+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of connection cable | mains | |
Kind of cable | H03VVH2-F | |
Cable structure | 2x0.75mm2 | |
Wire insulation material | PVC | |
Cable length | 1m | |
Insulation colour | black | |
Number of cores | 2 | |
Core section | 0.75mm2 | |
Rated voltage | 0.23kV | |
Application | for laptop's power supply | |
Kind of core | Cu |