+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57001

PC extension card: WiFi network; USB A plug; USB 2.0,external


Manufacturer: QOLTEC

Manufacturer part number:
57001
TME Symbol:
QOLTEC-57001

Specification

Manufacturer
QOLTEC
Type of PC extension card
WiFi network
Connection
USB A plug
Version
external, USB 2.0
Frequency
2.4...2.4835GHz
Data transfer rate
150Mbps
Standard
IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Ciphering
WEP, WPA2, WPA2-PSK, WPA, WPA-PSK
Gross weight61.7 g
Certificates
EAN code5901878570013
See other products in this category: Computer Adapters QOLTEC,
*
57001
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.28 USDGross price for quantities from 1 pcs - 6.28 USD
Net price for quantities from 3 pcs - 5.49 USDGross price for quantities from 3 pcs - 5.49 USD
Net price for quantities from 5 pcs - 5.10 USDGross price for quantities from 5 pcs - 5.10 USD