+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57015

Antenna: communication; 4G,LTE,inner,external; black; SMA; 50W


Manufacturer: QOLTEC

Manufacturer part number:
57015
TME Symbol:
QOLTEC-57015

Specification

Manufacturer
QOLTEC
Type of antenna
communication
Kind of antenna
4G, external, inner, LTE
Colour
black
Connection
SMA
Power
50W
Frequency
600MHz...2.7GHz
Impedance
50Ω
Cable length
3m
Antenna gain
7dBi
Kind of cable
RG174
Operating temperature
-45...80°C
Gross weight68.1 g
Certificates
EAN code5901878570150
See other products in this category: Computer Accessories - Others QOLTEC,
*
57015
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 3 pcs - 3.91 USDGross price for quantities from 3 pcs - 3.91 USD
Net price for quantities from 5 pcs - 3.63 USDGross price for quantities from 5 pcs - 3.63 USD