+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57026

Antenna; WiFi,external; grey; N; 50W; 868MHz; 50Ω; 1.3m; 10dBi


Manufacturer: QOLTEC

Manufacturer part number:
57026
TME Symbol:
QOLTEC-57026

Specification

Manufacturer
QOLTEC
Type of network accessories
antenna
Kind of antenna
external, WiFi
Colour
grey
Connection
N
Power
50W
Frequency
868MHz
Impedance
50Ω
Mast length
1.3m
Antenna gain
10dBi
Operating temperature
-20...85°C
Kit contents
  • antenna LoRa
  • assembling set
Gross weight808 g
Certificates
EAN code5901878570266
See other products in this category: Computer Accessories - Others QOLTEC,
*
57026
10 in TME stock
Net price for quantities from 1 pcs - 38.60 USDGross price for quantities from 1 pcs - 38.60 USD
Net price for quantities from 3 pcs - 34.01 USDGross price for quantities from 3 pcs - 34.01 USD
Net price for quantities from 5 pcs - 31.36 USDGross price for quantities from 5 pcs - 31.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.