+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57032

Antenna; 5G,external; white; SMA; 50W; 3300÷3800MHz; 50Ω; 3m; 14dBi

Manufacturer: QOLTEC

Manufacturer part number:
57032
TME Symbol:
QOLTEC-57032

Specification

Manufacturer
QOLTEC
Type of network accessories
antenna
Kind of antenna
5G, external
Colour
white
Connection
SMA
Power
50W
Frequency
3.3...3.8GHz
Impedance
50Ω
Cable length
3m
Antenna gain
14dBi
Kind of cable
RG58
Operating temperature
-20...85°C
Gross weight1.2902 kg
Certificates
EAN code5901878570327
See other products in this category: Computer Accessories - Others QOLTEC,
*
57032
0 in TME stock
Net price for quantities from 1 pcs - 35.55 USDGross price for quantities from 1 pcs - 35.55 USD
Net price for quantities from 3 pcs - 31.31 USDGross price for quantities from 3 pcs - 31.31 USD
Net price for quantities from 5 pcs - 29.07 USDGross price for quantities from 5 pcs - 29.07 USD
No. of pieces (Multiplicity: 1)