+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of network accessories | antenna | |
Kind of antenna | 4G, external, LTE | |
Colour | white | |
Connection | N, SMA | |
Power | 50W | |
Frequency | 600MHz...2.7GHz | |
Impedance | 50Ω | |
Cable length | 3m | |
Antenna gain | 14dBi | |
Kind of cable | RG58/U | |
Operating temperature | -20...85°C |