+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57047

Antenna; 4G,LTE,WiFi,external; black; SMA; 50W; 600÷2700MHz; 50Ω

Manufacturer: QOLTEC

Manufacturer part number:
57047
TME Symbol:
QOLTEC-57047

Specification

Manufacturer
QOLTEC
Type of network accessories
antenna
Kind of antenna
4G, external, LTE, WiFi
Colour
black
Connection
SMA
Power
50W
Frequency
600MHz...2.7GHz
Impedance
50Ω
Cable length
0.1m
Antenna gain
5dBi
Insulation colour
black
Operating temperature
-40...60°C
Kit contents
  • connection cable x2
  • WiFi antenna x2
Gross weight37 g
Certificates
EAN code5901878570471
See other products in this category: Computer Accessories - Others QOLTEC,
*
57047
10 in TME stock
Net price for quantities from 1 pcs - 6.68 USDGross price for quantities from 1 pcs - 6.68 USD
Net price for quantities from 3 pcs - 6.26 USDGross price for quantities from 3 pcs - 6.26 USD
Net price for quantities from 5 pcs - 5.85 USDGross price for quantities from 5 pcs - 5.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.