+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57050

Antenna; 5G,LTE,inner; white; SMA; 50W; 3.3÷3.8GHz; 50Ω; 3m; 5dBi

Manufacturer: QOLTEC

Manufacturer part number:
57050
TME Symbol:
QOLTEC-57050

Specification

Manufacturer
QOLTEC
Type of network accessories
antenna
Kind of antenna
5G, inner, LTE
Colour
white
Connection
SMA
Kit contents
antenna 5G LTE
Power
50W
Frequency
3.3...3.8GHz
Impedance
50Ω
Cable length
3m
Antenna gain
5dBi
Kind of cable
RG58/U
Insulation colour
white
Operating temperature
-40...50°C
Gross weight457.3 g
Certificates
EAN code5901878570501
See other products in this category: Computer Accessories - Others QOLTEC,
*
57050
3 in TME stock
Net price for quantities from 1 pcs - 12.44 USDGross price for quantities from 1 pcs - 12.44 USD
Net price for quantities from 3 pcs - 12.38 USDGross price for quantities from 3 pcs - 12.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.