+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57061

Antenna; 4G,5G,LTE,external; white; N; 600÷2700MHz,3300÷3800MHz


Manufacturer: QOLTEC

Manufacturer part number:
57061
TME Symbol:
QOLTEC-57061

Specification

Manufacturer
QOLTEC
Type of network accessories
antenna
Kind of antenna
4G, 5G, external, LTE
Colour
white
Connection
N
Frequency
600MHz...2.7GHz, 3.3...3.8GHz
Impedance
50Ω
Cable length
3m
Antenna gain
9dBi
Kind of cable
RG58/U
Operating temperature
-40...85°C
Gross weight577.3 g
Certificates
EAN code5901878570617
See other products in this category: Computer Accessories - Others QOLTEC,
*
57061
2 in TME stock
Net price for quantities from 1 pcs - 23.75 USDGross price for quantities from 1 pcs - 23.75 USD
Net price for quantities from 3 pcs - 20.78 USDGross price for quantities from 3 pcs - 20.78 USD
Net price for quantities from 5 pcs - 19.30 USDGross price for quantities from 5 pcs - 19.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.