+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57062

Antenna; 4G,5G,LTE,external; white; SMA; 50W; 50Ω; 3m; 9dBi; RG58/U


Manufacturer: QOLTEC

Manufacturer part number:
57062
TME Symbol:
QOLTEC-57062

Specification

Manufacturer
QOLTEC
Type of network accessories
antenna
Kind of antenna
4G, 5G, external, LTE
Colour
white
Connection
SMA
Power
50W
Frequency
600MHz...2.7GHz, 3.3...3.8GHz
Impedance
50Ω
Cable length
3m
Antenna gain
9dBi
Kind of cable
RG58/U
Operating temperature
-40...85°C
Gross weight511.3 g
Certificates
EAN code5901878570624
See other products in this category: Computer Accessories - Others QOLTEC,
*
57062
0 in TME stock
Net price for quantities from 1 pcs - 26.34 USDGross price for quantities from 1 pcs - 26.34 USD
Net price for quantities from 3 pcs - 23.04 USDGross price for quantities from 3 pcs - 23.04 USD
Net price for quantities from 5 pcs - 21.40 USDGross price for quantities from 5 pcs - 21.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.