+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51881

Label; white; Character colour: black; thermal transfer


Manufacturer: QOLTEC

Manufacturer part number:
51881
TME Symbol:
QOLTEC.51881

Specification

Manufacturer
QOLTEC
Type of storage accessories
label
Colour
white
Printed character colour
black
No. of labels
350pcs.
Dimensions
100x210mm
Version
thermal transfer
Related items
QOLTEC-51887
Gross weight1.1567 kg
See other products in this category: Printers and Markers QOLTEC,
*
51881
1 in TME stock
Net price for quantities from 1 rol - 6.16 USDGross price for quantities from 1 rol - 6.16 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.