+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: AIM-TTI
Manufacturer | AIM-TTI | |
Type of laboratory power supply | standard | |
Kind of power supply | multi-channel, switching | |
Kind of display used | LCD x2 | |
Number of channels | 2 | |
Output voltage | 0...80V DC | |
Output current | 0...50A | |
Output voltage 2 | 0...80V DC | |
Output current 2 | 0...50A | |
Output voltage resolution | 1mV | |
Output current resolution | 10mA | |
Voltage load regulation | ≤0,01% ± 5mV | |
Dimensions | 130x356x413mm | |
Protection | against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP | |
Manufacturer series | QPX | |
Voltage (regulated) ripple and noise | ≤7mVrms | |
Pollution degree | 2 | |
Connectors for the country | Europe, Great Britain | |
Software | included | |
Illumination | yes |