+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QS10P-L-M

Connector: DC supply; plug; male; QS; 210A; 500V; PIN: 2; straight


Manufacturer: QS ELECTRONIC

Manufacturer part number:
QS10P-L-M
TME Symbol:
QS10P-L-M

Specification

Manufacturer
QS ELECTRONIC
Type of connector
DC supply
Connector
plug
Kind of connector
male
Manufacturer series
QS
Current rating
210A
Rated voltage
0.5kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
copper alloy
Contact plating
gold-plated
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
Wire size
10AWG...4AWG
Connector variant
with protection
Mechanical durability
1000 cycles
Operating temperature
-20...120°C
Gross weight70.72 g
Certificates
See other products in this category: DC power connectors QS ELECTRONIC,
See other products from this series.:
*
QS10P-L-M
173 in TME stock
Net price for quantities from 1 pcs - 12.50 USDGross price for quantities from 1 pcs - 12.50 USD
Net price for quantities from 5 pcs - 11.35 USDGross price for quantities from 5 pcs - 11.35 USD
Net price for quantities from 20 pcs - 10.23 USDGross price for quantities from 20 pcs - 10.23 USD
Net price for quantities from 50 pcs - 9.08 USDGross price for quantities from 50 pcs - 9.08 USD
Net price for quantities from 200 pcs - 7.95 USDGross price for quantities from 200 pcs - 7.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.