+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | APEM | |
Type of light indictaor | LED | |
Kind of indicator | flat | |
Lamp colour | red | |
Mounting hole dimensions | Ø12mm | |
Manufacturer series | QS | |
Leads | cables | |
Lead length | 0.2m | |
Body material | plastic | |
Operating temperature | -30...65°C | |
Mechanical mounting | snap-in |