+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QS12F+M

Connector: DC supply; plug/socket; QS; male + female; 250A; 500V


Manufacturer: QS ELECTRONIC

Manufacturer part number:
QS12F+M
TME Symbol:
QS12F+M

Specification

Manufacturer
QS ELECTRONIC
Type of connector
DC supply
Connector
plug/socket
Manufacturer series
QS
Kind of connector
male + female
Connector family
power supply
Current rating
250A
Rated voltage
0.5kV
Number of pins
6 (4+2)
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
copper alloy
Contact plating
gold-plated
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
Wire size
6AWG...4AWG
Mechanical durability
3000 cycles
Operating temperature
-20...120°C
Gross weight370.66 g
Certificates
See other products in this category: DC power connectors QS ELECTRONIC,
See other products from this series.:
*
QS12F+M
47 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 111.75 USDGross price for quantities from 1 pcs - 111.75 USD
Net price for quantities from 3 pcs - 101.59 USDGross price for quantities from 3 pcs - 101.59 USD
Net price for quantities from 5 pcs - 91.42 USDGross price for quantities from 5 pcs - 91.42 USD
Net price for quantities from 10 pcs - 81.26 USDGross price for quantities from 10 pcs - 81.26 USD
Net price for quantities from 20 pcs - 71.12 USDGross price for quantities from 20 pcs - 71.12 USD