+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QS4E_0312S3U

Converter: DC/DC; 250mW; Uin: 3.3VDC; Uout: 12VDC; Iout: 20.8mA; SIL4


Manufacturer: GAPTEC Electronic

Manufacturer part number:
QS4E_0312S3U
TME Symbol:
QS4E-0312S3U

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
0.25W
Input voltage
3.3V DC
Output voltage
12V DC
Output current
20.8mA
Case
SIL4
Mounting
THT
Manufacturer series
QS4E_3U
Body dimensions
11.68x6x12.19mm
Efficiency
67%
Operating temperature
-40...85°C
Switching frequency
80kHz
Insulation voltage
3kV DC
Number of outputs
1
Gross weight1.9 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
QS4E_0312S3U
0 in TME stock
Net price for quantities from 1 pcs - 3.58 USDGross price for quantities from 1 pcs - 3.58 USD
Net price for quantities from 10 pcs - 3.38 USDGross price for quantities from 10 pcs - 3.38 USD
Net price for quantities from 43 pcs - 2.99 USDGross price for quantities from 43 pcs - 2.99 USD
Net price for quantities from 86 pcs - 2.79 USDGross price for quantities from 86 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.