+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GAPTEC Electronic | |
Type of converter | DC/DC | |
Power | 0.25W | |
Input voltage | 15V | |
Output voltage | 12V DC | |
Output current | 20.8mA | |
Case | SIL4 | |
Mounting | THT | |
Manufacturer series | QS4E_3U | |
Body dimensions | 11.68x6x12.19mm | |
Efficiency | 62% | |
Operating temperature | -40...85°C | |
Switching frequency | 80kHz | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |