+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QS5U33TR

Transistor: P-MOSFET + Schottky; unipolar; -30V; -2A; Idm: -8A

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
QS5U33TR
TME Symbol:
QS5U33TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
P-MOSFET + Schottky
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-2A
Pulsed drain current
-8A
Power dissipation
1.25W
Case
TSOT25
Gate-source voltage
±20V
On-state resistance
0.225Ω
Mounting
SMD
Gate charge
3.4nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ROHM SEMICONDUCTOR,
*
QS5U33TR
0 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 3000 pcs - 0.29 USDGross price for quantities from 3000 pcs - 0.29 USD
Net price for quantities from 6000 pcs - 0.27 USDGross price for quantities from 6000 pcs - 0.27 USD
Net price for quantities from 9000 pcs - 0.26 USDGross price for quantities from 9000 pcs - 0.26 USD
Net price for quantities from 15000 pcs - 0.25 USDGross price for quantities from 15000 pcs - 0.25 USD
Net price for quantities from 21000 pcs - 0.24 USDGross price for quantities from 21000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.