+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QS8M51FRATR

Transistor: N/P-MOSFET; unipolar; 100/-100V; 2/-1.5A; Idm: 6A; 1.5W

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
QS8M51FRATR
TME Symbol:
QS8M51FRATR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Drain-source voltage
100/-100V
Drain current
2/-1.5A
Pulsed drain current
6A
Power dissipation
1.5W
Case
TSMD8
Gate-source voltage
±20V
On-state resistance
355/540mΩ
Mounting
SMD
Gate charge
4.7/17nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
QS8M51FRATR
0 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)